Surface mount, unshielded wirewound fixed inductor with 150nH inductance and 20% tolerance. Features a ferrite core, 20 Q-factor at 1MHz, and a maximum DC current of 250mA. This component has a DC resistance of 730mR and operates within a temperature range of -25°C to 85°C. Packaged in a 1206 (3216 metric) case, it is supplied on tape and reel.
Murata LQH31MNR15M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 185mA |
| DC Resistance (DCR) | 730mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 120MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MNR15M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.