Surface mount fixed inductor featuring 470nH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component operates within a -25°C to +85°C temperature range and handles a maximum DC current of 215mA. It offers a Q factor of 30 and a DC resistance of 830mΩ, packaged in a 1206 size for tape and reel delivery.
Murata LQH31MNR47K03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 215mA |
| DC Resistance (DCR) | 830mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 215mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MNR47K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.