
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, unshielded wirewound construction, and a 450mA RMS current rating. Operates within a -40°C to +85°C temperature range, with a self-resonant frequency of 26MHz. Packaged in a 1210 (3.2mm x 2.5mm x 2.7mm) size, supplied on tape and reel.
Murata LQH32CH100K33L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | LQH32CH_33 |
| Series Resistance | 390mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CH100K33L to view detailed technical specifications.
No datasheet is available for this part.