Murata LQH32CH220K53L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LQH32CH_53 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.001587oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CH220K53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.