
Murata LQH32CH2R2M23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.169R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | LQH32CH_23 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CH2R2M23L to view detailed technical specifications.
No datasheet is available for this part.