The Murata LQH32CN100K51L is a 10uH inductor with a 10% tolerance, suitable for use in applications with a maximum DC current of 300mA. It features a ferrite core material and is available in a 1210 package, making it suitable for surface mount applications. The inductor operates within a temperature range of -25°C to 85°C and is RoHS compliant. The self-resonant frequency of the inductor is 26MHz. It is part of the LQH31C/LQH32C/LQH43C series and is available in quantities of 2000.
Murata LQH32CN100K51L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | LQH31C/LQH32C/LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN100K51L to view detailed technical specifications.
No datasheet is available for this part.