General purpose, surface mount inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 754mΩ DC resistance, and a 1MHz test frequency. Operating temperature range is -40°C to 85°C. Packaged in a 1210 (3225) case code, this unshielded component is suitable for power applications.
Murata LQH32CN150K53L technical specifications.
| Application(s) | POWER |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 754mR |
| Height | 2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN150K53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.