Murata LQH32CN1R0M21L technical specifications.
| Current Rating | 800mA |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32CN1R0M21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.