Murata LQH32CN220K21L technical specifications.
| Current Rating | 250mA |
| DC Resistance (DCR) | 710mR |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN220K21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.