The LQH32CN221K23 is a 220uH general purpose inductor from Murata, featuring a dual-ended terminal placement and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is designed for high current applications and has a self-resonance frequency of 6.8MHz. It is available in a 1210 chip package and is suitable for surface mount applications.
Murata LQH32CN221K23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 8.4 |
| Rated Current-Max | 0.07 |
| Test Frequency | 1 |
| Self Resonance Frequency | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32CN221K23 to view detailed technical specifications.
No datasheet is available for this part.