
Inductor Power Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 0.07A 10.92Ohm DCR 1210 T/R
Murata LQH32CN221K23K technical specifications.
| Package/Case | 1210 |
| Inductance | 220uH |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN221K23K to view detailed technical specifications.
No datasheet is available for this part.