
Surface mount wirewound fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 70mA DC current rating, and 8.4Ω DCR. Operates from -40°C to 85°C and is packaged in a 1210 (3225 metric) case. This unshielded power chip inductor is RoHS compliant and supplied on tape and reel.
Murata LQH32CN221K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 2.7mm |
| Height | 0.061inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8MHz |
| Series | LQH32C_23 |
| Series Resistance | 10.92R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN221K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
