
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This unshielded wirewound power chip utilizes a ferrite core and offers a rated current of 600mA. Operating within a -40°C to 85°C temperature range, it has a DC resistance of 130mΩ and a self-resonant frequency of 64MHz. The component is housed in a 1210 (3225 metric) case code and is provided on tape and reel.
Murata LQH32CN2R2M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 2.7mm |
| Frequency | 64MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | LQH32C_23 |
| Series Resistance | 169mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN2R2M23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.