
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, wirewound construction, and a 1210 case code (3.2mm x 2.5mm x 2mm). Rated for a maximum DC current of 790mA, with a DC resistance of 97mΩ. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQH32CN2R2M33L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 590mA |
| DC Current | 790mA |
| DC Resistance (DCR) | 97mR |
| Depth | 2.5mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 790mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | LQH32C_33 |
| Series Resistance | 126.1mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN2R2M33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
