The LQH32CN4R7M11K is a 2-terminal general purpose inductor from Murata. It has a nominal inductance of 4.7uH and a DC resistance of 0.15Ohm. The inductor is rated for a maximum current of 0.65A and operates within a temperature range of -25 to 85C. It is available in a surface mount package with dimensions of 3.2mm in length, 2.5mm in width, and 2mm in height.
Murata LQH32CN4R7M11K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH32CN4R7M11K to view detailed technical specifications.
No datasheet is available for this part.