
The Murata LQH32CN4R7M23K is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 0.45A. It is designed for surface mount applications and has a package type of 1210 chip. The inductor operates over a temperature range of -40 to 85°C and has a DC resistance of 0.26 ohms.
Murata LQH32CN4R7M23K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32CN4R7M23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.