
The LQH32DN220K23L is a general purpose inductor from Murata with a nominal inductance of 22uH and a DC resistance of 0.923Ohm. It has a maximum rated current of 0.25A and is designed for RF inductor applications. This inductor is available in a 1210 CHIP package and has a self-resonance frequency of 19. The operating temperature range is from -40 to 105 degrees Celsius.
Murata LQH32DN220K23L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.923 |
| Rated Current-Max | 0.25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN220K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.