
The Murata LQH32DN561K23L is a general purpose inductor with a nominal inductance of 560uH and a tolerance of 10%. It has a DC resistance of 28.6mOhm and a maximum rated current of 0.06A. The inductor is designed for RF applications and has a self resonance frequency of 5MHz. It is a surface mount component with a package length of 3.2mm, width of 2.5mm, and height of 2mm. The inductor is not shielded and has a dual ended terminal placement. It can operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQH32DN561K23L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28.6 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN561K23L to view detailed technical specifications.
No datasheet is available for this part.