This ferrite wirewound inductor has a nominal inductance of 68uH with a tolerance of 10%. It features a minimum self resonant frequency of 12M and a maximum DC resistance of 2.86. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40 to 105 degrees Celsius.
Murata LQH32DN680K23K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 2.86Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH32DN680K23K to view detailed technical specifications.
No datasheet is available for this part.