
Murata LQH32MN100K01L technical specifications.
| Package/Case | 1210 |
| Height | 2mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32MN100K01L to view detailed technical specifications.
No datasheet is available for this part.