The LQH32MN101K21L is a ferrite fixed inductor from Murata with an inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 80mA and operates within a temperature range of -25°C to 85°C. This component is RoHS compliant and features a 1210 package with a SMD/SMT termination.
Murata LQH32MN101K21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN101K21L to view detailed technical specifications.
No datasheet is available for this part.