Murata LQH32MN121J21L technical specifications.
| Package/Case | 1210 |
| Inductance | 120uH |
| Max DC Current | 75mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32MN121J21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.