
Surface mount fixed inductor featuring a 15µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 170mA DC current rating and a low 2.2Ω DC resistance. Designed for surface mounting in a 1210 (3225 metric) case code, it operates within a temperature range of -40°C to 85°C and boasts a Q factor of 35 at 1MHz. Packaged on tape and reel, this RoHS compliant component is ideal for general-purpose applications.
Murata LQH32MN150K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LQH32 |
| Series Resistance | 2.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN150K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
