This is a general purpose chip inductor with a wirewound technology and unshielded protection style. It has a ferrite core material and an inductance of 180uH with a tolerance of 10%. The inductance is tested at a frequency of 1M. The maximum DC current is 0.065 and the maximum DC resistance is 10.2. The minimum quality factor is 40 and the minimum self resonant frequency is 6M. It has a case size of 1210 and dimensions of 3.5 x 2.7 x 2.2. It operates between -40 and 85 degrees Celsius.
Murata LQH32MN181K23K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 10.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH32MN181K23K to view detailed technical specifications.
No datasheet is available for this part.