Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates at a test frequency of 1MHz, offering a Q factor of 40 and a self-resonant frequency of 6MHz. It supports a maximum DC current of 65mA with a DC resistance of 10.2 Ohms. Packaged in a 1210 size with tape and reel packaging, it is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Murata LQH32MN181K23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 10.2R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 180uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN181K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
