The LQH32MN1R0M23K is a 2.5mm x 3.2mm dual-ended general purpose inductor with a rated current of 0.445A and a self-resonance frequency of 100MHz. It has a DC resistance of 0.5 and a quality factor of 20 at its nominal inductance of 1. The inductor is not shielded and is intended for use in RF applications. It has a package height of 2mm and is a surface mount component. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQH32MN1R0M23K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.445 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN1R0M23K to view detailed technical specifications.
No datasheet is available for this part.