Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates with a maximum DC current of 425mA and a DC resistance of 600mΩ. It boasts a Q factor of 20 at 1MHz and a self-resonant frequency of 100MHz, with an operating temperature range of -25°C to 85°C. Packaged in a 1210 size (3.2mm x 2.5mm x 2mm) on tape and reel, this RoHS compliant component is suitable for automated assembly.
Murata LQH32MN1R2M23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 425mA |
| DC Resistance (DCR) | 600mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Length | 3.2mm |
| Max DC Current | 425mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN1R2M23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.