Surface mount fixed inductor with 1.5µH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a 400mA DC current rating. Operates over a -40°C to 85°C temperature range with a Q factor of 20 at 1MHz. Housed in a 1210 (3225 metric) case code, this RoHS compliant component is supplied on tape and reel.
Murata LQH32MN1R5K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 125mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.7mm |
| Frequency | 75MHz |
| Height | 0.061inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LQH32M |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN1R5K23L to view detailed technical specifications.
No datasheet is available for this part.