Murata LQH32MN1R8K23K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Max DC Current | 390mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN1R8K23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.