Surface mount fixed inductor featuring 1.8µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a DC current rating of 390mA and a low DCR of 700mΩ. Operating within a temperature range of -25°C to 85°C, it boasts a Q factor of 20 at 1MHz and a self-resonant frequency of 60MHz. Packaged in a 1210 size for tape and reel distribution.
Murata LQH32MN1R8K23L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.7mm |
| Frequency | 60MHz |
| Height | 2mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQH32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN1R8K23L to view detailed technical specifications.
No datasheet is available for this part.