
Surface mount fixed inductor with 22µH inductance and 5% tolerance. Features a ferrite core, 150mA rated current, and 2.8Ω DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 35 at 1MHz. Housed in a 1210 (3225 metric) case, this unshielded wirewound component is supplied on tape and reel.
Murata LQH32MN220J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN220J23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.