
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 35 at 1MHz and a maximum DC current rating of 150mA. It has a DC resistance (DCR) of 2.8 Ohms and a self-resonant frequency of 14MHz. The component is housed in a 1210 (3225 metric) case size, measuring 3.2mm in length, 2.5mm in width, and 2.7mm in depth, with a height of 2mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Murata LQH32MN220K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 370mA |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.7mm |
| Frequency | 14MHz |
| Height | 2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 150mA |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH32M |
| Series Resistance | 2.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN220K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
