The LQH32MN221J23 is a 2-terminal general purpose inductor from Murata with a nominal inductance of 220uH and a DC resistance of 11.8Ohm. It has a maximum rated current of 0.065A and operates within a temperature range of -25 to 85 degrees Celsius. The inductor is not shielded and is designed for RF inductor applications. It is available in a 1210 chip package and is suitable for surface mount applications.
Murata LQH32MN221J23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.8 |
| Rated Current-Max | 0.065 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN221J23 to view detailed technical specifications.
No datasheet is available for this part.