
Surface mount fixed inductor with 270µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded wirewound construction, and a Q factor of 40 at 1MHz. Rated for 65mA DC current with a DC resistance of 12.5Ω. Housed in a 1210 (3225 metric) case, this component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQH32MN271K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 12.5R |
| Depth | 2.7mm |
| Height | 0.061inch |
| Height - Seated (Max) | 0.087inch |
| Inductance | 270uH |
| Length | 0.126inch |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN271K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.