Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component operates at a test frequency of 1MHz, offering a Q factor of 40 and a self-resonant frequency of 5MHz. It has a maximum DC current rating of 65mA and a DC resistance of 13 Ohms. The component is housed in a 1210 (3225 metric) case, with dimensions of 3.2mm length, 2.5mm width, and 2.7mm depth, and operates within a temperature range of -40°C to 85°C.
Murata LQH32MN331K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 290mA |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 13R |
| Depth | 2.7mm |
| Frequency | 5MHz |
| Height | 2mm |
| Inductance | 330uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Series Resistance | 13R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN331K23L to view detailed technical specifications.
No datasheet is available for this part.