
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a maximum DC current of 300mA and a DC resistance of 4.9Ω. Designed for general-purpose applications, it operates within a temperature range of -25°C to 85°C and is packaged in a 1210 (3225 metric) case. The inductor has a Q factor of 20 at 1MHz and a self-resonant frequency of 10MHz.
Murata LQH32MN3R3M23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 85mA |
| DC Resistance (DCR) | 4.9R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 10MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN3R3M23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.