This Murata LQH32MN470J23 is a surface mount general purpose inductor with a nominal inductance of 47uH and a minimum quality factor of 40. It has a maximum operating temperature of 85C and a maximum rated current of 0.1A. The inductor is not shielded and is intended for use in RF applications. It has a dual-ended terminal placement and a tolerance of 5%.
Murata LQH32MN470J23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.3 |
| Rated Current-Max | 0.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN470J23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.