Surface mount general purpose inductor with 560µH inductance and 5% tolerance. Features a ferrite core, 40mA rated current, and 28Ω DC resistance. Operates within a -40°C to 85°C temperature range. Packaged in a 1210 (3225 metric) case size, this unshielded component is supplied on tape and reel.
Murata LQH32MN561J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 28R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 40mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN561J23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.