
The LQH Series inductor from Murata features a ferrite core material and a 560uH inductance value with a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1210 package with a height of 2mm and a width of 2.5mm. It is designed for surface mount applications and has a self-resonant frequency of 5MHz.
Murata LQH32MN561K21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 560uH |
| Length | 3.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32MN561K21L to view detailed technical specifications.
No datasheet is available for this part.