Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 50 at 1kHz and a maximum DC current rating of 40mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 6.2 Ohms. The 1210 case code (3.2mm x 2.5mm x 2.7mm) is provided in tape and reel packaging.
Murata LQH32MN561K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 70mA |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 6.2R |
| Depth | 2.7mm |
| Frequency | 5MHz |
| Height | 0.061inch |
| Inductance | 560uH |
| Length | 3.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32M |
| Series Resistance | 28R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN561K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
