Surface mount fixed inductor featuring a 5.6µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 250mA DC current rating and a low 1.3Ω DC resistance. Designed for surface mounting in a 1210 case size, it operates within a -40°C to 85°C temperature range and boasts a Q factor of 20 at 1MHz.
Murata LQH32MN5R6K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Height | 0.061inch |
| Height - Seated (Max) | 0.087inch |
| Inductance | 5.6uH |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | LQH32MN_23 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN5R6K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.