Surface mount wirewound fixed inductor with 68µH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 1MHz, and a maximum DC current of 80mA. This unshielded component has a DC resistance of 5.5Ω and operates within a temperature range of -40°C to 85°C. The 1210 case size (3225 metric) is supplied on tape and reel.
Murata LQH32MN680J23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN680J23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
