This Murata inductor features a general purpose design with a nominal inductance of 8.2uH and a minimum quality factor of 20. It has a maximum rated current of 0.225A and a DC resistance of 1.6. The inductor is available in a 1210 CHIP package and is suitable for RF applications. It can operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQH32MN8R2K23K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.225 |
| Test Frequency | 1 |
| Self Resonance Frequency | 23 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32MN8R2K23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.