The LQH32NZ1R5K23K is a general purpose chip inductor from Murata with a wirewound technology and unshielded protection style. It features a ferrite core material with an inductance of 1.5uH and a tolerance of 10%. The inductor has a maximum DC current of 0.4A and a maximum DC resistance of 0.6R. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 75MHz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Murata LQH32NZ1R5K23K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH32NZ1R5K23K to view detailed technical specifications.
No datasheet is available for this part.