This is a general purpose inductor with a nominal inductance of 2.7uH and a maximum rated current of 0.32A. It has a DC resistance of 0.9 ohms and a tolerance of 10%. The inductor is designed for use in RF applications and has a self resonance frequency of 43 MHz. It is available in a 1210 chip package and is suitable for surface mount applications. The operating temperature range is -40 to 105C.
Murata LQH32NZ2R7K23L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.32 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32NZ2R7K23L to view detailed technical specifications.
No datasheet is available for this part.