Murata LQH32PB220MNCL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 822mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB220MNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.