Murata LQH32PB2R2NNCL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 76.8mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 70MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB2R2NNCL to view detailed technical specifications.
No datasheet is available for this part.