
Murata LQH32PB680MN0L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.74R |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 2.28R |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 11MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB680MN0L to view detailed technical specifications.
No datasheet is available for this part.