Murata LQH32PBR47NNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.49A |
| DC Resistance (DCR) | 28.8mR |
| Height - Seated (Max) | 0.067inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 100MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PBR47NNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.