
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 520mA RMS current rating, and 600mA saturation current. DC resistance is 684mΩ at a test frequency of 1MHz. Housed in a 1210 (3225 metric) case, this component operates from -40°C to 85°C and is supplied on tape and reel.
Murata LQH32PN150MN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 684mR |
| Depth | 2.5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH32PN_N0 |
| Series Resistance | 684mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN150MN0L to view detailed technical specifications.
No datasheet is available for this part.
